Add To Favorites
MAX6161BESA+ Series Voltage Reference IC ±0.32% 5mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.25600 $32.56
25 3.07800 $76.95
100 2.66760 $266.76
300 2.53080 $759.24
500 2.27088 $1,135.44
1,000 2.05200 $2,052.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6161BESA+-ND
Copy   MAX6161BESA+-ND
Quantity Available 319
Can ship immediately

Factory Stock ?: 800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6161BESA+

Copy   MAX6161BESA+
Description IC VREF SERIES 1.25V 8SOIC
Copy   IC VREF SERIES 1.25V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.32% 5mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.32% 5mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 5mA
Tolerance ±0.32%
Temperature Coefficient 15ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 150µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6161BESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.05200

20:36:56 1/23/2019