Add To Favorites
MAX6161AESA+ Series Voltage Reference IC ±0.16% 5mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.15100 $41.51
25 3.92400 $98.10
100 3.40080 $340.08
300 3.22640 $967.92
500 2.89504 $1,447.52
1,000 2.61600 $2,616.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6161AESA+-ND
Copy   MAX6161AESA+-ND
Quantity Available 133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6161AESA+

Copy   MAX6161AESA+
Description IC VREF SERIES 1.25V 8SOIC
Copy   IC VREF SERIES 1.25V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.16% 5mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.16% 5mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 5mA
Tolerance ±0.16%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 150µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6166AESA+ - Maxim Integrated | MAX6166AESA+-ND DigiKey Electronics
  • MAX6166AESA+
  • Maxim Integrated
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $4.75000
  • MAX6166AESA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6161AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.56800

12:24:27 1/20/2019