Add To Favorites
MAX6160ESA+T Series Voltage Reference IC 12.4V ±1% 1mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.36400 $5,910.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6160ESA+T-ND
Copy   MAX6160ESA+T-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6160ESA+T

Copy   MAX6160ESA+T
Description IC VREF SERIES ADJ 8SOIC
Copy   IC VREF SERIES ADJ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC 12.4V ±1% 1mA 8-SOIC

Copy   Series Voltage Reference IC 12.4V ±1% 1mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Series
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 12.4V
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 15µVp-p
Noise - 10Hz to 10kHz 500µVp-p
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6160
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6160ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
    20,700 - Factory Stock ?
  • Unit Price: $4.80000

21:10:32 1/18/2019