Add To Favorites
MAX6150ESA+T Series Voltage Reference IC ±1% 1mA 8-SOIC
Product Overview
Digi-Key Part Number MAX6150ESA+T-ND
Copy   MAX6150ESA+T-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6150ESA+T

Copy   MAX6150ESA+T
Description IC VREF SERIES 5V 8SOIC
Copy   IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 1mA 8-SOIC

Copy   Series Voltage Reference IC  ±1% 1mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 35µVp-p
Noise - 10Hz to 10kHz 900µVp-p
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 145µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.47156 $6,178.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX6150ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: $3.33000

04:07:38 9/23/2018