Add To Favorites
MAX6145ESA+T Series Voltage Reference IC ±1% 1mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.12400 $41.24
25 3.29880 $82.47
50 3.13400 $156.70
100 2.88650 $288.65
250 2.73808 $684.52
500 2.63912 $1,319.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6145ESA+TCT-ND
Copy   MAX6145ESA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6145ESA+T

Copy   MAX6145ESA+T
Description IC VREF SERIES 4.5V 8SOIC
Copy   IC VREF SERIES 4.5V 8SOIC
Detailed Description

Series Voltage Reference IC ±1% 1mA 8-SOIC

Copy   Series Voltage Reference IC  ±1% 1mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 800µVp-p
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6145ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6145ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.96972
  • Digi-Reel® ? : MAX6145ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6145ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $2.65000

05:24:39 12/16/2018