Add To Favorites
MAX6143BASA41+ Series Voltage Reference IC ±0.1% 30mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.45600 $44.56
50 4.38600 $219.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6143BASA41+-ND
Copy   MAX6143BASA41+-ND
Quantity Available 116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6143BASA41+

Copy   MAX6143BASA41+
Description IC VREF SERIES 4.096V 8SOIC
Copy   IC VREF SERIES 4.096V 8SOIC
Detailed Description

Series Voltage Reference IC ±0.1% 30mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.1% 30mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 30mA
Tolerance ±0.1%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 7µVp-p
Noise - 10Hz to 10kHz 11.5µVrms
Voltage - Input 6.1 V ~ 40 V
Current - Supply 650µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6143
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

05:31:18 10/16/2018