Add To Favorites
MAX6141ESA+ Series Voltage Reference IC ±1% 1mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80800 $38.08
25 3.60000 $90.00
100 3.12000 $312.00
300 2.96000 $888.00
500 2.65600 $1,328.00
1,000 2.40000 $2,400.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6141ESA+-ND
Copy   MAX6141ESA+-ND
Quantity Available 167
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6141ESA+

Copy   MAX6141ESA+
Description IC VREF SERIES 4.096V 8SOIC
Copy   IC VREF SERIES 4.096V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 1mA 8-SOIC

Copy   Series Voltage Reference IC  ±1% 1mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 1mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 700µVp-p
Voltage - Input 4.3 V ~ 12.6 V
Current - Supply 130µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6141
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6141ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.88400

01:32:02 1/22/2019