Add To Favorites
MAX6138CEXR21+T Shunt Voltage Reference IC ±0.5% 15mA SC-70-3
Product Overview
Digi-Key Part Number MAX6138CEXR21+TCT-ND
Copy   MAX6138CEXR21+TCT-ND
Quantity Available 1,303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6138CEXR21+T

Copy   MAX6138CEXR21+T
Description IC VREF SHUNT 2.048V SC70
Copy   IC VREF SHUNT 2.048V SC70
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.5% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 28µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC18F87J11-I/PT - Microchip Technology | PIC18F87J11-I/PT-ND DigiKey Electronics
  • PIC18F87J11-I/PT
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 80TQFP
  • Unit Price $4.01000
  • PIC18F87J11-I/PT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6138CEXR21+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.72300 $37.23
25 2.97840 $74.46
50 2.82940 $141.47
100 2.60610 $260.61
250 2.47208 $618.02
500 2.38272 $1,191.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX6138CEXR21+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,303 - Immediate
  • Unit Price: Digi-Reel®

04:51:03 9/24/2018