Add To Favorites
MAX6138BEXR30+T Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.36100 $43.61
25 3.48840 $87.21
50 3.31400 $165.70
100 3.05240 $305.24
250 2.89540 $723.85
500 2.79072 $1,395.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6138BEXR30+TCT-ND
Copy   MAX6138BEXR30+TCT-ND
Quantity Available 3,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6138BEXR30+T

Copy   MAX6138BEXR30+T
Description IC VREF SHUNT 3V SC70
Copy   IC VREF SHUNT 3V SC70
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 45µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6334UR16D3+T - Maxim Integrated | MAX6334UR16D3+T-ND DigiKey Electronics
  • MAX6334UR16D3+T
  • Maxim Integrated
  • IC MPU/RESET CIRC 1.60V SOT23-3
  • Unit Price $4.87000
  • MAX6334UR16D3+T-ND
Additional Resources
Standard Package ? 1
Other Names MAX6138BEXR30+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6138BEXR30+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.14538
  • Digi-Reel® ? : MAX6138BEXR30+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,759 - Immediate
  • Unit Price: Digi-Reel®

14:26:22 10/22/2018