Add To Favorites
MAX6138AEXR41+T Shunt Voltage Reference IC ±0.1% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.43200 $54.32
25 4.34520 $108.63
50 4.12800 $206.40
100 3.80210 $380.21
250 3.60652 $901.63
500 3.47616 $1,738.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6138AEXR41+TCT-ND
Copy   MAX6138AEXR41+TCT-ND
Quantity Available 1,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6138AEXR41+T

Copy   MAX6138AEXR41+T
Description IC VREF SHUNT 4.096V SC70
Copy   IC VREF SHUNT 4.096V SC70
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 64µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 73µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6138AEXR41+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MAX6138AEXR41+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
  • Unit Price: Digi-Reel®

22:20:44 1/21/2019