Add To Favorites
MAX6129BEUK33+T Series Voltage Reference IC ±1% 4mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
1,000 1.65607 $1,656.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6129BEUK33+T-ND
Copy   MAX6129BEUK33+T-ND
Quantity Available 4,651
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6129BEUK33+T

Copy   MAX6129BEUK33+T
Description IC VREF SERIES 3.3V SOT23-5
Copy   IC VREF SERIES 3.3V SOT23-5
Detailed Description

Series Voltage Reference IC ±1% 4mA SOT-23-5

Copy   Series Voltage Reference IC  ±1% 4mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 4mA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 56µVp-p
Noise - 10Hz to 10kHz 174µVrms
Voltage - Input 3.5 V ~ 12.6 V
Current - Supply 7.25µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6129
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6129BEUK33+
MAX6129BEUK33+TTR
MAX6129BEUK33+TTR-ND

23:46:00 12/10/2018