Add To Favorites
MAX6129BEUK21+T Series Voltage Reference IC ±1% 4mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.44800 $24.48
25 1.95840 $48.96
50 1.86040 $93.02
100 1.71360 $171.36
250 1.62548 $406.37
500 1.56672 $783.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6129BEUK21+TCT-ND
Copy   MAX6129BEUK21+TCT-ND
Quantity Available 4,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6129BEUK21+T

Copy   MAX6129BEUK21+T
Description IC VREF SERIES 2.048V SOT23-5
Copy   IC VREF SERIES 2.048V SOT23-5
Detailed Description

Series Voltage Reference IC ±1% 4mA SOT-23-5

Copy   Series Voltage Reference IC  ±1% 4mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 4mA
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz 115µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 5.25µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6129BEUK21+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6129BEUK21+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.20442
  • Digi-Reel® ? : MAX6129BEUK21+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,134 - Immediate
  • Unit Price: Digi-Reel®

02:04:30 1/20/2019