Add To Favorites
MAX6126A30+ Series Voltage Reference IC ±0.06% 10mA 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.32000 $6.32
10 5.71000 $57.10
50 5.44480 $272.24
100 4.72770 $472.77
250 4.51520 $1,128.80
500 4.11680 $2,058.40
1,000 3.98400 $3,984.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6126A30+-ND
Copy   MAX6126A30+-ND
Quantity Available 1,258
Can ship immediately

Factory Stock ?: 1,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6126A30+

Copy   MAX6126A30+
Description IC VREF SERIES 3V 8UMAX
Copy   IC VREF SERIES 3V 8UMAX
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Series Voltage Reference IC ±0.06% 10mA 8-uMAX

Copy   Series Voltage Reference IC  ±0.06% 10mA 8-uMAX
Documents & Media
Datasheets MAX6126
MAXREFDES11# Ref Design
MAXREFDES4# Ref Design
MAXREFDES5# Ref Design
MAXREFDES6#
MAXREFDES18#
Part Numbering System
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
Implementing an External Reference and the Resulting Effect on Gain for the MAX149x Sigma-Delta Panel-Meter ADCs
Ultra-Low-Noise LDO Achieves 6nV/vHz Noise Performance
Design Considerations for a Low-Cost Sensor and A/D Interface
Calculating the Error Budget in Precision Digital-to-Analog Converter (DAC) Applications
How Signal Chains and PLCs Impact Our Lives
Reduce the Chances of Human Error: Part 1, Power and Ground
Digital-to-Analog Converter Fine-Tunes Reference Output
Campbell (MAXREFDES4#) Nexys 3 Quick Start Guide
Fresno (MAXREFDES11#) ZedBoard Quick Start Guide
Cupertino (MAXREFDES5#) ZedBoard Quick Start Guide
Campbell (MAXREFDES4#) ZedBoard Quick Start Guide
Carmel (MAXREFDES18#) LX9 Quick Start Guide
Carmel (MAXREFDES18#) ZedBoard Quick Start Guide
Fremont (MAXREFDES6#) Nexys 3 Quick Start Guide
Fremont (MAXREFDES6#) ZedBoard Quick Start Guide
Getting the Most Out of the MAX14920,21
RTD Measurement System Design Essentials
How to Select, Design Amp Buffer and Passive Components for the MAX11905 Eval Kits
Using the MAX11254EVKIT as a Building Block Platform for Industrial Applications
Simple Effective Method and Circuit to Measure Very-Low 1/F Volt Ref Noise
Product Training Modules Voltage Reference Selection
4-Channel Easy Analog Front End (AFE) Evaluation Kit
4-Channel Analog Output Design Accelerator Kit
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Featured Product MAX6126 Voltage Reference and MAXREFDES5 AFE
MAXSANTAFEEVSYS# Kit
MAXREFDES61# 16-Bit Four Micro PLC Card
Reference Design Library MAXREFDES6#: 0 ~ 100mV to 16 Bit Isolated AFE
MAXREFDES11#: 16Bit, 0~10V Isolated Signal & Power
MAXREFDES5#: 4 Chan, 16Bit Isolated Signal & Power
MAXREFDES18#: Isolated Analog Interface
MAXREFDES24#: 4 Chan. Signal Conditioner
MAXREFDES30#: 8-Ch, 16-Bit AFE
HTML Datasheet Part Numbering System
MAX6126
EDA / CAD Models MAX6126A30+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Maxim Integrated Products
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.06%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 1.75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.2 V ~ 12.6 V
Current - Supply 725µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX6126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES24# - Maxim Integrated | MAXREFDES24#-ND DigiKey Electronics
  • MAXREFDES24#
  • Maxim Integrated
  • REFERENCE DESIGN ALAMEDA
  • Unit Price $100.00000
  • MAXREFDES24#-ND
  • MAXREFDES4# - Maxim Integrated | MAXREFDES4#-ND DigiKey Electronics
  • MAXREFDES4#
  • Maxim Integrated
  • REFERENCE DESIGN CAMPBELL
  • Unit Price $35.00000
  • MAXREFDES4#-ND
  • MAXREFDES11# - Maxim Integrated | MAXREFDES11#-ND DigiKey Electronics
  • MAXREFDES11#
  • Maxim Integrated
  • REFERENCE DESIGN FRESNO
  • Unit Price $37.50000
  • MAXREFDES11#-ND
  • MAXREFDES61# - Maxim Integrated | MAXREFDES61#-ND DigiKey Electronics
  • MAXREFDES61#
  • Maxim Integrated
  • MICROPLC 4 CHANNEL AI MODULE
  • Unit Price $40.00000
  • MAXREFDES61#-ND
You May Also Be Interested In
  • NX3L4051HR,115 - NXP USA Inc. | 568-5561-1-ND DigiKey Electronics
  • NX3L4051HR,115
  • NXP USA Inc.
  • IC ANALOG SWITCH 8CH SGL HXQFN16
  • Unit Price $1.03000
  • 568-5561-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6126A30+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.97200

13:52:37 1/17/2019