Add To Favorites
MAX6120ESA+ Series Voltage Reference IC ±1% 8-SOIC
Product Overview
Digi-Key Part Number MAX6120ESA+-ND
Copy   MAX6120ESA+-ND
Quantity Available 802
Can ship immediately

Factory Stock ?: 17,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6120ESA+

Copy   MAX6120ESA+
Description IC VREF SERIES 1.2V 8SOIC
Copy   IC VREF SERIES 1.2V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 8-SOIC

Copy   Series Voltage Reference IC  ±1%  8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.2V
Tolerance ±1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz 400µVp-p
Voltage - Input 2.4 V ~ 11 V
Current - Supply 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.77500 $17.75
50 1.74680 $87.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6120ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.36752

17:52:52 9/23/2018