Add To Favorites
MAX6071AAUT41+T Series Voltage Reference IC ±0.04% 10mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.47100 $24.71
25 2.33600 $58.40
100 2.02460 $202.46
250 1.92076 $480.19
500 1.72348 $861.74
1,000 1.55736 $1,557.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6071AAUT41+TCT-ND
Copy   MAX6071AAUT41+TCT-ND
Quantity Available 2,051
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6071AAUT41+T

Copy   MAX6071AAUT41+T
Description IC VREF SERIES 4.096V SOT23
Copy   IC VREF SERIES 4.096V SOT23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 10mA SOT-23-6

Copy   Series Voltage Reference IC  ±0.04% 10mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 9.6µVp-p
Noise - 10Hz to 10kHz 12µVrms
Voltage - Input 4.3 V ~ 5.5 V
Current - Supply 350µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6071
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES82# - Maxim Integrated | MAXREFDES82#-ND DigiKey Electronics
  • MAXREFDES82#
  • Maxim Integrated
  • SMART FORCE SENSOR BOARD
  • Unit Price $98.75000
  • MAXREFDES82#-ND
Additional Resources
Standard Package ? 1
Other Names MAX6071AAUT41+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6071AAUT41+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.51200
  • Digi-Reel® ? : MAX6071AAUT41+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,051 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:38:29 1/20/2019