Add To Favorites
MAX6068AEUR+T Series Voltage Reference IC ±0.17% 5mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.43200 $54.32
25 4.34520 $108.63
50 4.12800 $206.40
100 3.80210 $380.21
250 3.60652 $901.63
500 3.47616 $1,738.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6068AEUR+TCT-ND
Copy   MAX6068AEUR+TCT-ND
Quantity Available 4,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6068AEUR+T

Copy   MAX6068AEUR+T
Description IC VREF SERIES 1.8V SOT23-3
Copy   IC VREF SERIES 1.8V SOT23-3
Detailed Description

Series Voltage Reference IC ±0.17% 5mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.17% 5mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.8V
Current - Output 5mA
Tolerance ±0.17%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 22µVp-p
Noise - 10Hz to 10kHz 25µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 125µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1968EUI+T - Maxim Integrated | MAX1968EUI+TCT-ND DigiKey Electronics
  • MAX1968EUI+T
  • Maxim Integrated
  • IC DRVR POWER 28-TSSOP
  • Unit Price $22.46000
  • MAX1968EUI+TCT-ND
  • ACS713ELCTR-20A-T - Allegro MicroSystems, LLC | 620-1192-1-ND DigiKey Electronics
  • ACS713ELCTR-20A-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 20A DC
  • Unit Price $5.07000
  • 620-1192-1-ND
  • ADS6442IRGCT - Texas Instruments | 296-21942-1-ND DigiKey Electronics
  • ADS6442IRGCT
  • Texas Instruments
  • IC ADC 14BIT 65MSPS 4CH 64VQFN
  • Unit Price $98.83000
  • 296-21942-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6068AEUR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6068AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.67232
  • Digi-Reel® ? : MAX6068AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,695 - Immediate
  • Unit Price: Digi-Reel®

23:05:58 12/11/2018