Add To Favorites
MAX6050BEUR+T Series Voltage Reference IC ±0.4% 500µA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.13100 $41.31
25 3.30480 $82.62
50 3.13960 $156.98
100 2.89170 $289.17
250 2.74300 $685.75
500 2.64384 $1,321.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6050BEUR+TCT-ND
Copy   MAX6050BEUR+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6050BEUR+T

Copy   MAX6050BEUR+T
Description IC VREF SERIES 5V SOT23-3
Copy   IC VREF SERIES 5V SOT23-3
Detailed Description

Series Voltage Reference IC ±0.4% 500µA SOT-23-6

Copy   Series Voltage Reference IC  ±0.4% 500µA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 500µA
Tolerance ±0.4%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 120µVp-p
Noise - 10Hz to 10kHz 240µVrms
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6050BEUR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6050BEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.03245
  • Digi-Reel® ? : MAX6050BEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

18:17:26 12/15/2018