MAX6043BAUT50#TG16 Series Voltage Reference IC ±0.1% 10mA SOT-23-6
Product Overview
Digi-Key Part Number MAX6043BAUT50#TG16CT-ND
Copy   MAX6043BAUT50#TG16CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6043BAUT50#TG16

Copy   MAX6043BAUT50#TG16
Description IC VREF SERIES 5V SOT-6
Copy   IC VREF SERIES 5V SOT-6
Detailed Description

Series Voltage Reference IC ±0.1% 10mA SOT-23-6

Copy   Series Voltage Reference IC  ±0.1% 10mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 9.5µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 7 V ~ 40 V
Current - Supply 650µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6718AUKTID2+T - Maxim Integrated | MAX6718AUKTID2+CT-ND DigiKey Electronics
  • MAX6718AUKTID2+T
  • Maxim Integrated
  • IC SUPERVISOR MPU SOT23-5
  • Unit Price $6.76000
  • MAX6718AUKTID2+CT-ND
  • SP723ABG - Littelfuse Inc. | F2721-ND DigiKey Electronics
  • SP723ABG
  • Littelfuse Inc.
  • TVS ARRAY ESD 6 INPUT 30V 8-SOIC
  • Unit Price $3.00000
  • F2721-ND
  • ILD217T - Vishay Semiconductor Opto Division | 751-1313-1-ND DigiKey Electronics
  • ILD217T
  • Vishay Semiconductor Opto Division
  • OPTOISOLTR 4KV 2CH TRANS 8-SOIC
  • Unit Price $1.58000
  • 751-1313-1-ND
  • LT1715HMS#PBF - Linear Technology/Analog Devices | LT1715HMS#PBF-ND DigiKey Electronics
  • LT1715HMS#PBF
  • Linear Technology/Analog Devices
  • IC COMP DUAL 150MHZ 4NS 10-MSOP
  • Unit Price $8.87000
  • LT1715HMS#PBF-ND
  • LT3029EMSE#PBF - Linear Technology/Analog Devices | LT3029EMSE#PBF-ND DigiKey Electronics
  • LT3029EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 16MSOP
  • Unit Price $6.25000
  • LT3029EMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names MAX6043BAUT50#TG16CT

16:36:30 11/13/2018