Add To Favorites
MAX6043BAUT33#TG16 Series Voltage Reference IC ±0.1% 10mA SOT-23-6
Product Overview
Digi-Key Part Number MAX6043BAUT33#TG16CT-ND
Copy   MAX6043BAUT33#TG16CT-ND
Quantity Available 3,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6043BAUT33#TG16

Copy   MAX6043BAUT33#TG16
Description IC VREF SERIES 3.3V SOT-6
Copy   IC VREF SERIES 3.3V SOT-6
Detailed Description

Series Voltage Reference IC ±0.1% 10mA SOT-23-6

Copy   Series Voltage Reference IC  ±0.1% 10mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 5.3µVp-p
Noise - 10Hz to 10kHz 9.5µVrms
Voltage - Input 5.3 V ~ 40 V
Current - Supply 650µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT5506EUF#PBF - Linear Technology/Analog Devices | LT5506EUF#PBF-ND DigiKey Electronics
  • LT5506EUF#PBF
  • Linear Technology/Analog Devices
  • RF DEMOD IC 40MHZ-500MHZ 16QFN
  • Unit Price $6.79000
  • LT5506EUF#PBF-ND
  • LT1963ES8-3.3#PBF - Linear Technology/Analog Devices | LT1963ES8-3.3#PBF-ND DigiKey Electronics
  • LT1963ES8-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR 3.3V 1.5A 8SOIC
  • Unit Price $4.61000
  • LT1963ES8-3.3#PBF-ND
  • LTM8023EV#PBF - Linear Technology/Analog Devices | LTM8023EV#PBF-ND DigiKey Electronics
  • LTM8023EV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-10V 2A
  • Unit Price $17.32000
  • LTM8023EV#PBF-ND
  • AD5314ARMZ - Analog Devices Inc. | AD5314ARMZ-ND DigiKey Electronics
  • AD5314ARMZ
  • Analog Devices Inc.
  • IC DAC 10BIT QUAD VOUT 10-MSOP
  • Unit Price $6.85000
  • AD5314ARMZ-ND
  • MIC5205-3.3YM5-TR - Microchip Technology | 576-1259-1-ND DigiKey Electronics
  • MIC5205-3.3YM5-TR
  • Microchip Technology
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $0.41000
  • 576-1259-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6043BAUT33#TG16CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.53900 $45.39
25 3.63120 $90.78
50 3.44960 $172.48
100 3.17730 $317.73
250 3.01392 $753.48
500 2.90496 $1,452.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6043BAUT33#TG16TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.23320
  • Digi-Reel® ? : MAX6043BAUT33#TG16DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,105 - Immediate
  • Unit Price: Digi-Reel®

21:34:39 9/19/2018