Add To Favorites
MAX6037BAUKADJ+T Series Voltage Reference IC 5V ±0.3% 5mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.31500 $33.15
25 2.65200 $66.30
50 2.51940 $125.97
100 2.32050 $232.05
250 2.20116 $550.29
500 2.12160 $1,060.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6037BAUKADJ+TCT-ND
Copy   MAX6037BAUKADJ+TCT-ND
Quantity Available 4,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6037BAUKADJ+T

Copy   MAX6037BAUKADJ+T
Description IC VREF SERIES ADJ SOT23-5
Copy   IC VREF SERIES ADJ SOT23-5
Detailed Description

Series Voltage Reference IC 5V ±0.3% 5mA SOT-23-5

Copy   Series Voltage Reference IC 5V ±0.3% 5mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.184V
Voltage - Output (Max) 5V
Current - Output 5mA
Tolerance ±0.3%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 2.5 V ~ 5.5 V
Current - Supply 250µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6037CAUKADJ+T - Maxim Integrated | MAX6037CAUKADJ+TCT-ND DigiKey Electronics
  • MAX6037CAUKADJ+T
  • Maxim Integrated
  • IC VREF SERIES ADJ SOT23-5
  • Unit Price $3.05000
  • MAX6037CAUKADJ+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6037BAUKADJ+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6037BAUKADJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.63098
  • Digi-Reel® ? : MAX6037BAUKADJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,694 - Immediate
  • Unit Price: Digi-Reel®

00:40:18 10/16/2018