Add To Favorites
MAX6037AAUK21+T Series Voltage Reference IC ±0.2% 5mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.05500 $40.55
25 3.24360 $81.09
50 3.08140 $154.07
100 2.83820 $283.82
250 2.69220 $673.05
500 2.59488 $1,297.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6037AAUK21+TCT-ND
Copy   MAX6037AAUK21+TCT-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6037AAUK21+T

Copy   MAX6037AAUK21+T
Description IC VREF SERIES 2.048V SOT23-5
Copy   IC VREF SERIES 2.048V SOT23-5
Detailed Description

Series Voltage Reference IC ±0.2% 5mA SOT-23-5

Copy   Series Voltage Reference IC  ±0.2% 5mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 11µVp-p
Noise - 10Hz to 10kHz 25µVrms
Voltage - Input 2.5 V ~ 5.5 V
Current - Supply 275µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6037AAUK21+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6037AAUK21+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.99482
  • Digi-Reel® ? : MAX6037AAUK21+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,800 - Immediate
  • Unit Price: Digi-Reel®

20:52:05 12/12/2018