Add To Favorites
MAX6035BAUR30+T Series Voltage Reference IC ±0.5% 10mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
1,000 1.76900 $1,769.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6035BAUR30+T-ND
Copy   MAX6035BAUR30+T-ND
Quantity Available 4,427
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6035BAUR30+T

Copy   MAX6035BAUR30+T
Description IC VREF SERIES 3V SOT23-3
Copy   IC VREF SERIES 3V SOT23-3
Detailed Description

Series Voltage Reference IC ±0.5% 10mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.5% 10mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.5%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 25µVrms
Voltage - Input 4.9 V ~ 33 V
Current - Supply 95µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6035
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6035BAUR30+
MAX6035BAUR30+TTR
MAX6035BAUR30+TTR-ND

10:32:48 12/10/2018