Add To Favorites
MAX6033CAUT30#TG16 Series Voltage Reference IC ±0.1% 15mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 4.25600 $42.56
25 4.02320 $100.58
100 3.48680 $348.68
250 3.30796 $826.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6033CAUT30#TG16CT-ND
Copy   MAX6033CAUT30#TG16CT-ND
Quantity Available 295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6033CAUT30#TG16

Copy   MAX6033CAUT30#TG16
Description IC VREF SERIES 3V SOT-6
Copy   IC VREF SERIES 3V SOT-6
Detailed Description

Series Voltage Reference IC ±0.1% 15mA SOT-23-6

Copy   Series Voltage Reference IC  ±0.1% 15mA SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 40ppm/°C
Noise - 0.1Hz to 10Hz 24µVp-p
Noise - 10Hz to 10kHz 15µVrms
Voltage - Input 3.2 V ~ 12.6 V
Current - Supply 85µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6033CAUT30#TG16CT
MAX6033CAUT30TG16

15:51:24 1/19/2019