Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-01-2018. Minimums may apply.
Product Overview
Digi-Key Part Number MAX6033AAUT41#TG16CT-ND
Quantity Available 2,069
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MAX6033AAUT41#TG16

Description IC VREF SERIES 4.096V SOT-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Series Voltage Reference IC ±0.04% 15mA SOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 32µVp-p
Noise - 10Hz to 10kHz 22µVrms
Voltage - Input 4.3 V ~ 12.6 V
Current - Supply 85µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6033AAUT41#TG16CT

05:32:05 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.06000 $13.06
10 12.31700 $123.17
25 9.85320 $246.33
50 9.36060 $468.03
100 8.62160 $862.16
250 8.17820 $2,044.55
500 7.88258 $3,941.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6033AAUT41#TG16TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $6.05977
  • Digi-Reel® ? : MAX6033AAUT41#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback