USD
Favorite

Price & Procurement
2,262 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.64800 $46.48
25 4.39400 $109.85
100 3.61280 $361.28
250 3.24180 $810.45
500 3.12460 $1,562.30
1,000 2.92932 $2,929.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6029EUK30+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,262 - Immediate
  • Unit Price: $2.84400
  • Digi-Reel®  : MAX6029EUK30+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,262 - Immediate
  • Unit Price: Digi-Reel®

MAX6029EUK30+T

Datasheet
Digi-Key Part Number MAX6029EUK30+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6029EUK30+T
Copy  
Description IC VREF SERIES 0.15% SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 4mA
Tolerance ±0.15%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 39µVp-p
Noise - 10Hz to 10kHz 161µVrms
Voltage - Input 3.2V ~ 12.6V
Current - Supply 6.75µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6029
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6029EUK30+TCT