USD
Favorite

MAX6025AEUR+T Series Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
3,592 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 $4.98
10 4.47100 $44.71
25 4.22720 $105.68
100 3.47560 $347.56
250 3.11868 $779.67
500 3.00596 $1,502.98
1,000 2.81808 $2,818.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6025AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.73600
  • Digi-Reel®  : MAX6025AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,592 - Immediate
  • Unit Price: Digi-Reel®

MAX6025AEUR+T

Datasheet
Digi-Key Part Number MAX6025AEUR+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6025AEUR+T
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 500µA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 50µVp-p
Noise - 10Hz to 10kHz 125µVrms
Voltage - Input 2.7V ~ 12.6V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9002-05-01

RELAY RF SPST 500MA 5V

Coto Technology

$6.29000 Details

TC1320EOA

IC DAC 8BIT V-OUT 8SOIC

Microchip Technology

$1.38000 Details

IRF620SPBF

MOSFET N-CH 200V 5.2A D2PAK

Vishay Siliconix

$1.94000 Details

MAX3486ESA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$4.17000 Details

MAX6066AEUR+T

IC VREF SERIES 0.2% SOT23-3

Maxim Integrated

$4.98000 Details

MAX6021AEUR+T

IC VREF SERIES 0.24% SOT23-3

Maxim Integrated

$4.88000 Details
Additional Resources
Standard Package 1
Other Names MAX6025AEUR+TCT