Add To Favorites
MAX6023EBT45+T Series Voltage Reference IC ±0.2% 500µA 5-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.29000 $32.90
25 2.63160 $65.79
50 2.50000 $125.00
100 2.30270 $230.27
250 2.18424 $546.06
500 2.10528 $1,052.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6023EBT45+TCT-ND
Copy   MAX6023EBT45+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6023EBT45+T

Copy   MAX6023EBT45+T
Description IC VREF SERIES 4.5V 5UCSP
Copy   IC VREF SERIES 4.5V 5UCSP
Detailed Description

Series Voltage Reference IC ±0.2% 500µA 5-UCSP

Copy   Series Voltage Reference IC  ±0.2% 500µA 5-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 500µA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 110µVp-p
Noise - 10Hz to 10kHz 215µVrms
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-WFBGA, CSPBGA
Supplier Device Package 5-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6023EBT45+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6023EBT45+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.61844
  • Digi-Reel® ? : MAX6023EBT45+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

19:35:45 12/18/2018