Add To Favorites
MAX6023EBT30+T Series Voltage Reference IC ±0.2% 500µA 5-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.29000 $32.90
25 2.63160 $65.79
50 2.50000 $125.00
100 2.30270 $230.27
250 2.18424 $546.06
500 1.67108 $835.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6023EBT30+T-ND
Copy   MAX6023EBT30+T-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6023EBT30+T

Copy   MAX6023EBT30+T
Description IC VREF SERIES 3V 5UCSP
Copy   IC VREF SERIES 3V 5UCSP
Detailed Description

Series Voltage Reference IC ±0.2% 500µA 5-UCSP

Copy   Series Voltage Reference IC  ±0.2% 500µA 5-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 500µA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 75µVp-p
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input 3.2 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-WFBGA, CSPBGA
Supplier Device Package 5-UCSP
Base Part Number MAX6023
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATTINY20-UUR - Microchip Technology | ATTINY20-UURCT-ND DigiKey Electronics
  • ATTINY20-UUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 12WLCSP
  • Unit Price $0.92000
  • ATTINY20-UURCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6023EBT30+
MAX6023EBT30+TTR
MAX6023EBT30+TTR-ND

03:38:23 10/21/2018