Add To Favorites
Product Overview
Digi-Key Part Number MAX6023EBT25+TCT-ND
Copy   MAX6023EBT25+TCT-ND
Quantity Available 6,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6023EBT25+T

Copy   MAX6023EBT25+T
Description IC VREF SERIES 2.5V 5UCSP
Copy   IC VREF SERIES 2.5V 5UCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% 500µA 5-UCSP

Copy   Series Voltage Reference IC  ±0.2% 500µA 5-UCSP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 500µA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz 125µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-WFBGA, CSPBGA
Supplier Device Package 5-UCSP
Base Part Number MAX6023
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price $0.59000
  • W25X20CLUXIGCT-ND
  • 24AA02T-I/MNY - Microchip Technology | 24AA02T-I/MNYCT-ND DigiKey Electronics
  • 24AA02T-I/MNY
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ 8TDFN
  • Unit Price $0.27000
  • 24AA02T-I/MNYCT-ND
  • NCP114AMX120TBG - ON Semiconductor | NCP114AMX120TBGOSCT-ND DigiKey Electronics
  • NCP114AMX120TBG
  • ON Semiconductor
  • IC REG LINEAR 1.2V 300MA 4UDFN
  • Unit Price $0.33000
  • NCP114AMX120TBGOSCT-ND
  • CDBQR70 - Comchip Technology | 641-1281-1-ND DigiKey Electronics
  • CDBQR70
  • Comchip Technology
  • DIODE SCHOTTKY 70V 70MA 0402
  • Unit Price $0.44000
  • 641-1281-1-ND
  • MMZ1005S121CT000 - TDK Corporation | 445-2160-1-ND DigiKey Electronics
  • MMZ1005S121CT000
  • TDK Corporation
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.10000
  • 445-2160-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6023EBT25+TCT
MAX6023EBT25T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.29000 $32.90
25 2.63160 $65.79
50 2.50000 $125.00
100 2.30270 $230.27
250 2.18424 $546.06
500 2.10528 $1,052.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6023EBT25+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.61844
  • Digi-Reel® ? : MAX6023EBT25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,997 - Immediate
  • Unit Price: Digi-Reel®

06:42:36 9/25/2018