Add To Favorites
MAX6010BEUR+T Series Voltage Reference IC ±0.4% 7mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
1,000 1.55570 $1,555.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6010BEUR+T-ND
Copy   MAX6010BEUR+T-ND
Quantity Available 4,389
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6010BEUR+T

Copy   MAX6010BEUR+T
Description IC VREF SERIES 3V SOT23-3
Copy   IC VREF SERIES 3V SOT23-3
Detailed Description

Series Voltage Reference IC ±0.4% 7mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.4% 7mA SOT-23-3
Documents & Media
Datasheets MAX6010
Part Numbering System
Mfg Application Notes Amp IC Generates a Negative Voltage Reference
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6010BEUR+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 7mA
Tolerance ±0.4%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 100µVp-p
Noise - 10Hz to 10kHz 200µVrms
Voltage - Input 3.2 V ~ 5.5 V
Current - Supply 6µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6010BEUR+
MAX6010BEUR+TTR
MAX6010BEUR+TTR-ND

17:05:12 12/16/2018