Add To Favorites
Product Overview
Digi-Key Part Number MAX5980GTJ+CT-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5980GTJ+T

Description IC CTRLR PD IEEE 802.3AF 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 32-TQFN-EP (5x5)

Documents & Media
Datasheets MAX5980
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5980GTJ+T by SnapEDA
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 70W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 32 V ~ 60 V
Current - Supply 5mA
Operating Temperature -40°C ~ 105°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 1
Other Names MAX5980GTJ+CT

04:30:57 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.87000 $14.87
10 14.02500 $140.25
25 11.22000 $280.50
50 10.65900 $532.95
100 9.81750 $981.75
250 9.31264 $2,328.16
500 8.97602 $4,488.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5980GTJ+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.90030
  • Digi-Reel® ? : MAX5980GTJ+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX5980GTJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: $14.87000
Send Feedback