Add To Favorites
MAX5974FETE+T Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.72900 $27.29
25 2.18280 $54.57
50 2.07360 $103.68
100 1.91000 $191.00
250 1.81172 $452.93
500 1.74624 $873.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5974FETE+TCT-ND
Copy   MAX5974FETE+TCT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5974FETE+T

Copy   MAX5974FETE+T
Description IC REG CTRLR MULT TOP 16TQFN
Copy   IC REG CTRLR MULT TOP 16TQFN
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.4 V ~ 26 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) 80%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES31# - Maxim Integrated | MAXREFDES31#-ND DigiKey Electronics
  • MAXREFDES31#
  • Maxim Integrated
  • REFERENCE DESIGN PASADENA
  • Unit Price $40.00000
  • MAXREFDES31#-ND
Additional Resources
Standard Package ? 1
Other Names MAX5974FETE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5974FETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.34242
  • Digi-Reel® ? : MAX5974FETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®
  • * : MAX5974FETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.70000

02:22:56 10/18/2018