Add To Favorites
MAX5974BETE+ Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.13100 $41.31
25 3.30480 $82.62
50 3.13960 $156.98
100 2.89170 $289.17
250 2.74300 $685.75
500 2.09856 $1,049.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5974BETE+-ND
Copy   MAX5974BETE+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5974BETE+

Copy   MAX5974BETE+
Description IC REG CTRLR MULT TOP 16TQFN
Copy   IC REG CTRLR MULT TOP 16TQFN
Detailed Description

Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)

Copy   Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down  DC-DC Controller IC 16-TQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8.4 V ~ 26 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) 80%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Base Part Number MAX5974
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES31# - Maxim Integrated | MAXREFDES31#-ND DigiKey Electronics
  • MAXREFDES31#
  • Maxim Integrated
  • REFERENCE DESIGN PASADENA
  • Unit Price $40.00000
  • MAXREFDES31#-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5974BETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.79409

22:37:43 10/15/2018