Add To Favorites
Product Overview
Digi-Key Part Number MAX5965AEAX+TCT-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5965AEAX+T

Description IC PSE CTRLR FOR POE 36SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP

Documents & Media
Datasheets MAX5965(A,B)
Part Numbering System
EDA / CAD Models MAX5965AEAX+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 45W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 32 V ~ 60 V
Current - Supply 4.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX5965AEAX+TCT

13:36:43 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.54000 $17.54
10 16.55000 $165.50
25 13.23960 $330.99
50 12.57760 $628.88
100 11.58470 $1,158.47
250 10.98892 $2,747.23
500 10.59170 $5,295.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5965AEAX+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX5965AEAX+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX5965AEAX+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
    2,580 - Factory Stock ?
  • Unit Price: $20.49000
Send Feedback