Add To Favorites
MAX5948BESA+ Hot Swap Controller 1 Channel -48V 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 4.13300 $41.33
25 3.01000 $75.25
50 2.85960 $142.98
100 2.02080 $202.08
250 1.98900 $497.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5948BESA+-ND
Copy   MAX5948BESA+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5948BESA+

Copy   MAX5948BESA+
Description IC HOT SWAP CONTROL 8-SOIC
Copy   IC HOT SWAP CONTROL 8-SOIC
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Copy   Hot Swap Controller 1 Channel -48V 8-SOIC
Documents & Media
Datasheets MAX5948A,B
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5948BESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features -
Programmable Features Auto Retry, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, PWRGD, OV, UV
Base Part Number MAX5948
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

00:21:25 10/23/2018