Add To Favorites
MAX5948AESA+ Hot Swap Controller 1 Channel -48V 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.71300 $37.13
25 3.51000 $87.75
100 3.04200 $304.20
300 2.88600 $865.80
500 2.58960 $1,294.80
1,000 2.18400 $2,184.00
2,500 2.07480 $5,187.00
5,000 1.99680 $9,984.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5948AESA+-ND
Copy   MAX5948AESA+-ND
Quantity Available 369
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5948AESA+

Copy   MAX5948AESA+
Description IC HOT SWAP CONTROL 8-SOIC
Copy   IC HOT SWAP CONTROL 8-SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Copy   Hot Swap Controller 1 Channel -48V 8-SOIC
Documents & Media
Datasheets MAX5948A,B
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5948AESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features -
Programmable Features Auto Retry, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, /PWRGD, OV, UV
Base Part Number MAX5948
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5948AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83540

16:21:03 10/21/2018