Add To Favorites
Product Overview
Digi-Key Part Number MAX5943AEEE+-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5943AEEE+

Description IC OR CTRLR N+1 16QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 100ns
Current - Output (Max) -
Current - Supply 1.3mA
Voltage - Supply 7.5 V ~ 37 V
Applications FireWire®
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX5943
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

02:26:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82
10 4.57900 $45.79
25 3.34000 $83.50
50 3.17300 $158.65
100 2.24100 $224.10
250 2.20576 $551.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5943AEEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91955
Send Feedback