Add To Favorites
MAX5937LCESA+ Hot Swap Controller 1 Channel -48V 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.91400 $39.14
25 2.85000 $71.25
50 2.70760 $135.38
100 1.91720 $191.72
250 1.88700 $471.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5937LCESA+-ND
Copy   MAX5937LCESA+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5937LCESA+

Copy   MAX5937LCESA+
Description IC HOT-SWAP CTRLR -48V 8-SOIC
Copy   IC HOT-SWAP CTRLR -48V 8-SOIC
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Copy   Hot Swap Controller 1 Channel -48V 8-SOIC
Documents & Media
Datasheets MAX5936-37
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Load Probe™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Fault Timeout, Latched Fault
Programmable Features Slew Rate, UVLO
Voltage - Supply -80 V ~ -10 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 950µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins LP, PGOOD, STEP_MON, UVLO
Base Part Number MAX5937
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5937LCESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74230

23:18:05 10/20/2018