Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX5929AHEEG+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX5929AHEEG+

Description IC HOT-SWAP CTRLR QUAD 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Hot Swap Controller 4 Channel General Purpose 24-QSOP

Documents & Media
Datasheets MAX5927/29
Part Numbering System
EDA / CAD Models MAX5929AHEEG+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series VariableSpeed/BiLevel™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 4
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Fault Timeout
Programmable Features Circuit Breaker, Current Limit, UVLO
Voltage - Supply 1 V ~ 13.2 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 2.5mA
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Feature Pins BIAS, IN1, IN2, IN3, IN4, MODE, ON1, ON2, ON3, ON4, STAT1, STAT2, STAT3, STAT4
Base Part Number MAX5929
 
Additional Resources
Standard Package ? 1

08:48:40 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.89000 $21.89
10 20.65500 $206.55
25 16.52400 $413.10
50 15.69780 $784.89
100 14.45850 $1,445.85
250 13.71492 $3,428.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5929AHEEG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback