Add To Favorites
MAX5927ETJ+ Hot Swap Controller 4 Channel General Purpose 32-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.84000 $18.84
10 17.77400 $177.74
25 14.21880 $355.47
50 13.50780 $675.39
100 12.44150 $1,244.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5927ETJ+-ND
Copy   MAX5927ETJ+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5927ETJ+

Copy   MAX5927ETJ+
Description IC HOT-SWAP CTRLR QUAD 32-TQFN
Copy   IC HOT-SWAP CTRLR QUAD 32-TQFN
Detailed Description

Hot Swap Controller 4 Channel General Purpose 32-TQFN-EP (5x5)

Copy   Hot Swap Controller 4 Channel General Purpose 32-TQFN-EP (5x5)
Documents & Media
Datasheets MAX5927/29
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series VariableSpeed/BiLevel™
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 4
Internal Switch(s) No
Applications General Purpose
Features Fault Timeout
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, UVLO
Voltage - Supply 1 V ~ 13.2 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 2.5mA
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Feature Pins BIAS, IN1, IN2, IN3, IN4, LATCH, LIM1, LIM2, LIM3, LIM4, MODE, ON1, ON2, ON3, ON4, POL, STAT1, STAT2, STAT3, STAT4
Base Part Number MAX5927
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5927ETJ+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:06:00 10/21/2018