Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX5921FESA+T-ND
Quantity Available 0

Manufacturer Part Number


Description IC HOT-SWAP CTRLR -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Documents & Media
Datasheets MAX5921/39
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features Circuit Breaker, Current Limit, OVP, UVLO
Voltage - Supply -80 V ~ -20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 700µA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins OV, PWRGD, UV
Base Part Number MAX5921
Additional Resources
Standard Package ? 2,500

23:54:37 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.47156 $6,178.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5921FESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: $6.21000
Send Feedback