Add To Favorites
MAX5912ESE+T Hot Swap Controller 1 Channel -48V 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.62010 $6,550.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5912ESE+T-ND
Copy   MAX5912ESE+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5912ESE+T

Copy   MAX5912ESE+T
Description IC HOT-SWAP SWITCH -48V 16-SOIC
Copy   IC HOT-SWAP SWITCH -48V 16-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel -48V 16-SOIC

Copy   Hot Swap Controller 1 Channel -48V 16-SOIC
Documents & Media
Datasheets MAX5911-12
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications -48V
Features Thermal Limit
Programmable Features UVLO
Voltage - Supply -65 V ~ -16 V
Current - Output (Max) 415mA
Operating Temperature -40°C ~ 85°C
Current - Supply 1.5mA
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Feature Pins ENABLE, /FAULT, UVLO
Base Part Number MAX5912
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX5912ESE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $6.93000

07:56:39 1/22/2019