Add To Favorites
MAX5903AAEUT+T Hot Swap Controller 1 Channel General Purpose SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.65800 $46.58
25 4.40320 $110.08
100 3.81620 $381.62
250 3.62044 $905.11
500 3.24862 $1,624.31
1,000 2.73980 $2,739.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5903AAEUT+TCT-ND
Copy   MAX5903AAEUT+TCT-ND
Quantity Available 2,712
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5903AAEUT+T

Copy   MAX5903AAEUT+T
Description IC HOT-SWAP CTRLR SOT23-6
Copy   IC HOT-SWAP CTRLR SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose SOT-23-6

Copy   Hot Swap Controller 1 Channel General Purpose SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply 9 V ~ 72 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Feature Pins DRAIN, (ON, /OFF), PGOOD
Base Part Number MAX5903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5903AAEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5903AAEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $2.52700
  • Digi-Reel® ? : MAX5903AAEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,712 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:02:04 12/10/2018