Add To Favorites
MAX5902NNEUT+T Hot Swap Controller 1 Channel General Purpose SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.26500 $42.65
25 4.03240 $100.81
100 3.49480 $349.48
250 3.31556 $828.89
500 2.97506 $1,487.53
1,000 2.50908 $2,509.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5902NNEUT+TCT-ND
Copy   MAX5902NNEUT+TCT-ND
Quantity Available 1,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5902NNEUT+T

Copy   MAX5902NNEUT+T
Description IC HOT-SWAP CONTROLLER SOT23-6
Copy   IC HOT-SWAP CONTROLLER SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose SOT-23-6

Copy   Hot Swap Controller 1 Channel General Purpose SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply 9 V ~ 72 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Feature Pins DRAIN, (ON, /OFF), /PGOOD
Base Part Number MAX5902
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5902NNEUT+
MAX5902NNEUT+T-ND
MAX5902NNEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5902NNEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.31420
  • Digi-Reel® ? : MAX5902NNEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,793 - Immediate
  • Unit Price: Digi-Reel®

18:41:10 1/17/2019