Add To Favorites
MAX5902LCEUT+T Hot Swap Controller 1 Channel General Purpose SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
1,000 2.47156 $2,471.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5902LCEUT+T-ND
Copy   MAX5902LCEUT+T-ND
Quantity Available 1,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5902LCEUT+T

Copy   MAX5902LCEUT+T
Description IC HOT-SWAP CONTROLLER SOT23-6
Copy   IC HOT-SWAP CONTROLLER SOT23-6
Detailed Description

Hot Swap Controller 1 Channel General Purpose SOT-23-6

Copy   Hot Swap Controller 1 Channel General Purpose SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Strip
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Fault Timeout, Latched Fault, Thermal Limit
Programmable Features UVLO
Voltage - Supply 9 V ~ 72 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Feature Pins DRAIN, (ON, /OFF), /PGOOD
Base Part Number MAX5902
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5902LCEUT+
MAX5902LCEUT+TTR
MAX5902LCEUT+TTR-ND

11:50:11 12/12/2018