Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 $4.89
1,000 2.27084 $2,270.84
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5901ACETT+T-ND
Copy   MAX5901ACETT+T-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5901ACETT+T

Copy   MAX5901ACETT+T
Description IC HOT-SWAP CONTROLLER 6TDFN
Copy   IC HOT-SWAP CONTROLLER 6TDFN
Detailed Description

Hot Swap Controller 1 Channel -48V 6-TDFN-EP (3x3)

Copy   Hot Swap Controller 1 Channel -48V 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Strip
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply -100 V ~ -9 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Feature Pins DRAIN, (ON, /OFF), PGOOD
Base Part Number MAX5901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5901ACETT+
MAX5901ACETT+TTR
MAX5901ACETT+TTR-ND

02:06:19 12/17/2018