Add To Favorites
MAX5901ABEUT+T Hot Swap Controller 1 Channel -48V SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 4.08000 $40.80
25 3.26400 $81.60
50 3.10080 $155.04
100 2.85600 $285.60
250 2.70912 $677.28
500 2.61120 $1,305.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5901ABEUT+TCT-ND
Copy   MAX5901ABEUT+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5901ABEUT+T

Copy   MAX5901ABEUT+T
Description IC HOT-SWAP CONTROLLER SOT23-6
Copy   IC HOT-SWAP CONTROLLER SOT23-6
Detailed Description

Hot Swap Controller 1 Channel -48V SOT-23-6

Copy   Hot Swap Controller 1 Channel -48V SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply -100 V ~ -9 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Feature Pins DRAIN, (ON, /OFF), /PGOOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5901ABEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5901ABEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.00736
  • Digi-Reel® ? : MAX5901ABEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

12:46:13 12/15/2018