Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.20200 $42.02
25 3.36200 $84.05
50 3.19380 $159.69
100 2.94170 $294.17
250 2.79040 $697.60
500 2.68956 $1,344.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5900ABETT+TCT-ND
Copy   MAX5900ABETT+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5900ABETT+T

Copy   MAX5900ABETT+T
Description IC HOT-SWAP CONTROLLER 6TDFN
Copy   IC HOT-SWAP CONTROLLER 6TDFN
Detailed Description

Hot Swap Controller 1 Channel -48V 6-TDFN-EP (3x3)

Copy   Hot Swap Controller 1 Channel -48V 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Simple Swapper™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Auto Retry, Fault Timeout, Thermal Limit
Programmable Features UVLO
Voltage - Supply -100 V ~ -9 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Feature Pins DRAIN, (ON, /OFF), /PGOOD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX5900ABETT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5900ABETT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.00736
  • Digi-Reel® ? : MAX5900ABETT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

07:54:00 12/15/2018