MAX5839BEMH-W Bit Digital to Analog Converter 44-MQFP (10x10)
Product Overview
Digi-Key Part Number MAX5839BEMH-W-ND
Copy   MAX5839BEMH-W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5839BEMH-W

Copy   MAX5839BEMH-W
Description IC DAC OCTAL 13-BIT MQFP
Copy   IC DAC OCTAL 13-BIT MQFP
Detailed Description

Bit Digital to Analog Converter 44-MQFP (10x10)

Copy    Bit Digital to Analog Converter  44-MQFP (10x10)
Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

08:40:12 9/18/2018