Add To Favorites
MAX5825BAUP+ 12 Bit Digital to Analog Converter 8 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.31000 $8.31
10 7.63300 $76.33
74 7.31676 $541.44
148 6.78000 $1,003.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX5825BAUP+-ND
Copy   MAX5825BAUP+-ND
Quantity Available 3,252
Can ship immediately

Factory Stock ?: 296
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX5825BAUP+

Copy   MAX5825BAUP+
Description IC DAC 12BIT I2C/SRL 20TSSOP
Copy   IC DAC 12BIT I2C/SRL 20TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 8 20-TSSOP

Copy   12 Bit Digital to Analog Converter 8 20-TSSOP
Documents & Media
Datasheets MAX5823-25
Part Numbering System
Mfg Application Notes Precision DAC and Watchdog Improve Analog Output Safety
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Featured Product MAX5825 Digital-to-Analog Converters
HTML Datasheet Part Numbering System
EDA / CAD Models MAX5825BAUP+ by SnapEDA
Online Catalog 12-Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 4.5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.2
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number MAX5825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS942AIDT - STMicroelectronics | 497-4457-1-ND DigiKey Electronics
  • TS942AIDT
  • STMicroelectronics
  • IC OPAMP GP 10KHZ RRO 8SO
  • Unit Price $1.35000
  • 497-4457-1-ND
  • MAX5815BAUD+ - Maxim Integrated | MAX5815BAUD+-ND DigiKey Electronics
  • MAX5815BAUD+
  • Maxim Integrated
  • IC DAC 12BIT SRL 4CH 14TSSOP
  • Unit Price $5.36000
  • MAX5815BAUD+-ND
  • AD7998BRUZ-0REEL - Analog Devices Inc. | AD7998BRUZ-0REELCT-ND DigiKey Electronics
  • AD7998BRUZ-0REEL
  • Analog Devices Inc.
  • IC ADC 12BIT 8CHAN I2C 20TSSOP
  • Unit Price $11.30000
  • AD7998BRUZ-0REELCT-ND
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.39000
  • SS24FLCT-ND
  • MAX5825BAUP+T - Maxim Integrated | MAX5825BAUP+TCT-ND DigiKey Electronics
  • MAX5825BAUP+T
  • Maxim Integrated
  • IC DAC 12BIT I2C/SRL 8CH 20TSSOP
  • Unit Price $11.98000
  • MAX5825BAUP+TCT-ND
Additional Resources
Standard Package ? 74
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX5825BAUP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.64800
  • Cut Tape (CT) ? : MAX5825BAUP+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $11.98000
  • Digi-Reel® ? : MAX5825BAUP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

12:31:43 1/17/2019